342-035-542-101

Heilind Number:EDA342-035-542-101
Manufacturer:EDAC
Manufacturer Number:342-035-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color not only adds a pop of visual appeal but also signifies its high-performance capabilities. Operating at an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 35 positions, it offers ample space for efficient data transfer. The contact material of Copper Alloy and a pitch of .1 inch ensure optimal conductivity. Its straight mount orientation and compact size make it suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial use. Elevate your PCB connections with this essential component.