342-035-542-102

Heilind Number:EDA342-035-542-102
Manufacturer:EDAC
Manufacturer Number:342-035-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-542-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 35 positions, it offers high-density connectivity for your devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Its straight mount orientation and precise pitch of .1 inches provide easy installation on your PCBs. Upgrade your electronic projects with this essential component.