342-035-542-103

Heilind Number:EDA342-035-542-103
Manufacturer:EDAC
Manufacturer Number:342-035-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-542-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 35 positions, perfect for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable and efficient power delivery, while its .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality component.