342-035-542-104

Heilind Number:EDA342-035-542-104
Manufacturer:EDAC
Manufacturer Number:342-035-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ideal for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity in any environment. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance even in harsh conditions. Whether you're a professional in the field or a hobbyist, this green-colored connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.