342-035-544-101

Heilind Number:EDA342-035-544-101
Manufacturer:EDAC
Manufacturer Number:342-035-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-544-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that stands out on your circuit board. With a single row layout and 35 positions, this connector offers efficient and reliable connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.