342-035-544-102

Heilind Number:EDA342-035-544-102
Manufacturer:EDAC
Manufacturer Number:342-035-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-544-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a single row with 35 positions, ideal for compact designs. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The copper alloy contacts provide secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or consumer applications, this straight-mount connector is a versatile solution for your connectivity needs.