342-035-544-104

Heilind Number:EDA342-035-544-104
Manufacturer:EDAC
Manufacturer Number:342-035-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of Green. Designed for seamless integration, it features a single row with 35 positions and a compact pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing offer ease of installation, making it a must-have component for your electronic projects. Explore the full potential of your devices with this essential connector.