342-035-544-108

Heilind Number:EDA342-035-544-108
Manufacturer:EDAC
Manufacturer Number:342-035-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a single row layout and 35 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing enable precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environmental conditions. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your board-to-board connectivity needs.