342-035-558-104

Heilind Number:EDA342-035-558-104
Manufacturer:EDAC
Manufacturer Number:342-035-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-558-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting durability in various operating environments. With a single row layout and 35 power-packed positions, it guarantees efficient signal transfer. The Copper Alloy contact material and .1 inch pitch further optimize conductivity, while the right-angle mount orientation enables seamless integration onto PCBs. Engineered to excel even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for all your connectivity needs. Elevate your electronic designs with this essential component.