342-035-558-107

Heilind Number:EDA342-035-558-107
Manufacturer:EDAC
Manufacturer Number:342-035-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 35 positions, perfect for optimizing your board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Mountable at a right angle, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your system with this essential component.