342-035-558-108

Heilind Number:EDA342-035-558-108
Manufacturer:EDAC
Manufacturer Number:342-035-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-558-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration into your circuit boards, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 35 positions, it offers optimal space efficiency. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. A must-have in any electronic setup, this connector is part of our extensive range of PCB connectors, delivering uncompromising quality and functionality.