342-035-559-102

Heilind Number:EDA342-035-559-102
Manufacturer:EDAC
Manufacturer Number:342-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component engineered for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 35 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures efficient signal transfer, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for versatility, it boasts a right-angle mount orientation, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for more essential solutions in PCB connectivity.