342-035-559-104

Heilind Number:EDA342-035-559-104
Manufacturer:EDAC
Manufacturer Number:342-035-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-559-104

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in a striking green hue, designed for top performance. With a high amperage capacity of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring a single row layout with 35 copper alloy contacts, each with a pitch of .1 in, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.