342-036-520-101

Heilind Number:EDA342-036-520-101
Manufacturer:EDAC
Manufacturer Number:342-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-101

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color and diligently crafted with a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 36 positions, it offers efficient and seamless PCB-to-PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this high-quality connector to streamline your connectivity needs in a wide array of applications.