342-036-520-103

Heilind Number:EDA342-036-520-103
Manufacturer:EDAC
Manufacturer Number:342-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Engineered for exceptional performance, this connector features a single row design with 36 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal function in diverse environments. Trust in this essential component for efficient and dependable electronic connections.