342-036-520-104

Heilind Number:EDA342-036-520-104
Manufacturer:EDAC
Manufacturer Number:342-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 36 positions and a contact material crafted from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures high heat resistance, suitable for a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation further facilitates easy installation. Trust in this connector for a reliable and efficient link between your electronic components.