342-036-520-108

Heilind Number:EDA342-036-520-108
Manufacturer:EDAC
Manufacturer Number:342-036-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. With a vibrant green color and a single row configuration, this connector offers 36 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal performance. Upgrade your connector lineup with this essential component for seamless board-to-board connections.