342-036-520-207

Heilind Number:EDA342-036-520-207
Manufacturer:EDAC
Manufacturer Number:342-036-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 36 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component today.