342-036-520-212

Heilind Number:EDA342-036-520-212
Manufacturer:EDAC
Manufacturer Number:342-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-520-212

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant green. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for up to 36 positions. Designed for straight mounting orientation, it facilitates easy integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various projects in need of secure board-to-board connections. Elevate your electronic designs with this essential component.