342-036-521-101

Heilind Number:EDA342-036-521-101
Manufacturer:EDAC
Manufacturer Number:342-036-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a steady 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 36 copper alloy contacts, it offers seamless board-to-board connectivity with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component.