342-036-521-202

Heilind Number:EDA342-036-521-202
Manufacturer:EDAC
Manufacturer Number:342-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation, even in demanding environments. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.