342-036-521-204

Heilind Number:EDA342-036-521-204
Manufacturer:EDAC
Manufacturer Number:342-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable power delivery with an amperage of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 36 positions, this connector facilitates seamless data transfer and signal integrity. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mounting orientation, it is suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections.