342-036-521-207

Heilind Number:EDA342-036-521-207
Manufacturer:EDAC
Manufacturer Number:342-036-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient signal transmission. Featuring 36 positions, it accommodates diverse connection needs with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in harsh environments. Rest assured of its quality, as it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your electronics projects with this essential component, a must-have in the world of PCB connectors.