342-036-521-208

Heilind Number:EDA342-036-521-208
Manufacturer:EDAC
Manufacturer Number:342-036-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a current rating of 3 A, it facilitates seamless power transmission. The connector boasts a dual-row design with 36 positions, providing ample room for multiple connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing excellent conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.