342-036-521-212

Heilind Number:EDA342-036-521-212
Manufacturer:EDAC
Manufacturer Number:342-036-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal power transmission, it boasts a 3A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, this connector ensures seamless integration on your board. The Copper Alloy contacts provide reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Suitable for various applications, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.