342-036-523-101

Heilind Number:EDA342-036-523-101
Manufacturer:EDAC
Manufacturer Number:342-036-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-101

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring secure and efficient power transmission. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and performance. This single-row connector, consisting of 36 copper alloy contacts, offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.