342-036-523-102

Heilind Number:EDA342-036-523-102
Manufacturer:EDAC
Manufacturer Number:342-036-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue and a single row layout, perfect for streamlined PCB connections. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate precise positioning, accommodating up to 36 positions for versatile connectivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Ideal for professionals in need of efficient board-to-board connections, this connector is a must-have in any electronic setup.