342-036-523-104

Heilind Number:EDA342-036-523-104
Manufacturer:EDAC
Manufacturer Number:342-036-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row layout with 36 positions, ensuring efficient signal transmission. With a 3A amperage capacity, this connector is suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Suitable for straight mount orientation, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.