342-036-523-107

Heilind Number:EDA342-036-523-107
Manufacturer:EDAC
Manufacturer Number:342-036-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector delivers a reliable power supply with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 36 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronics assembly with this essential component.