342-036-523-201

Heilind Number:EDA342-036-523-201
Manufacturer:EDAC
Manufacturer Number:342-036-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of visual appeal while offering durability and reliability. With a contact rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and longevity. Featuring two rows of 36 positions each, it allows for versatile connections. The Copper Alloy contacts and .1 inch pitch ensure optimal signal transmission, while the .2 inch row spacing offers easy accessibility. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.