342-036-523-207

Heilind Number:EDA342-036-523-207
Manufacturer:EDAC
Manufacturer Number:342-036-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-523-207

Detailed Description

Enhance connectivity in your electronic systems with this durable Card Edge Connector. Designed for efficiency, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, this connector offers seamless communication between boards. The .1 inch pitch and .2 inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Ideal for demanding applications, it boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.