342-036-524-101

Heilind Number:EDA342-036-524-101
Manufacturer:EDAC
Manufacturer Number:342-036-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector features 36 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material ensures a stable and secure connection, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or an industrial application, our Card Edge Connector is the perfect solution for your connectivity needs.