342-036-524-102

Heilind Number:EDA342-036-524-102
Manufacturer:EDAC
Manufacturer Number:342-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only stands out visually but also signifies its eco-friendly design. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout and 36 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure stable and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.