342-036-524-108

Heilind Number:EDA342-036-524-108
Manufacturer:EDAC
Manufacturer Number:342-036-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 36 positions, ideal for efficient data transmission. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a convenient pitch of .1 inch and row spacing of .2 inch, it offers easy installation. Its straight mount orientation provides flexibility in setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.