342-036-524-202

Heilind Number:EDA342-036-524-202
Manufacturer:EDAC
Manufacturer Number:342-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while offering reliable performance. With an amperage of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Its dual-row design with 36 positions allows for versatile connection options. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch and row spacing of .1in and .2in respectively, it fits seamlessly into your setup. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. While not RoHS compliant, its quality and performance are unmatched. Perfect for applications in electronics, telecommunication, and more.