342-036-524-207

Heilind Number:EDA342-036-524-207
Manufacturer:EDAC
Manufacturer Number:342-036-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for utmost reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The compact pitch of .1 inch and row spacing of .2 inch allow for precise alignment, accommodating 36 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this essential connector for robust and efficient PCB connections.