342-036-524-212

Heilind Number:EDA342-036-524-212
Manufacturer:EDAC
Manufacturer Number:342-036-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-524-212

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its dual-row configuration, with 36 positions in total, provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Suitable for straight mount orientation, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this high-quality Card Edge Connector.