342-036-540-103

Heilind Number:EDA342-036-540-103
Manufacturer:EDAC
Manufacturer Number:342-036-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-103

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 36 positions, this connector offers ample room for intricate circuitry. Made from high-quality Copper Alloy, the contacts provide reliable conductivity, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects.