342-036-540-104

Heilind Number:EDA342-036-540-104
Manufacturer:EDAC
Manufacturer Number:342-036-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row layout with 36 positions for seamless board-to-board connectivity. Crafted with precision, it is composed of UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.