342-036-540-107

Heilind Number:EDA342-036-540-107
Manufacturer:EDAC
Manufacturer Number:342-036-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its vibrant green color not only adds a pop of visual appeal but also signifies compliance with industry standards. Engineered for durability, the connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row layout and 36 positions, it offers ample space for efficient data transfer. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.