342-036-540-108

Heilind Number:EDA342-036-540-108
Manufacturer:EDAC
Manufacturer Number:342-036-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high performance and reliability. The .1 inch pitch and .2 inch row spacing make for easy installation on your board. With a straight mount orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Upgrade your systems with this essential component for seamless and reliable connectivity.