342-036-540-202

Heilind Number:EDA342-036-540-202
Manufacturer:EDAC
Manufacturer Number:342-036-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its 36 positions, organized in 2 rows with a pitch of .1 inches, offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a current rating of 3A. The straight mount orientation and a row spacing of .2 inches provide convenient assembly options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its robust construction and precise engineering for consistent and secure connectivity on your PCBs.