342-036-540-207

Heilind Number:EDA342-036-540-207
Manufacturer:EDAC
Manufacturer Number:342-036-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. With a vibrant green color and a sleek straight mount orientation, this connector not only ensures seamless integration but also adds a touch of visual appeal to your setup. Featuring a double-row layout and 36 positions, it offers ample connectivity options for your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures efficient power transmission. With a low pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and compact connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component, a perfect choice for professionals and hobbyists alike.