342-036-540-208

Heilind Number:EDA342-036-540-208
Manufacturer:EDAC
Manufacturer Number:342-036-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3 A, it offers robust power delivery. Its two rows of 36 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, enable efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in our connector to optimize your board-to-board connections with precision and durability.