342-036-540-212

Heilind Number:EDA342-036-540-212
Manufacturer:EDAC
Manufacturer Number:342-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, it allows for seamless data transfer and power distribution at a maximum amperage of 3A. The .1 inch pitch and .2 inch row spacing ensure compatibility with standard PCB layouts, while the 36 positions offer versatility in your connection needs. Suitable for a wide range of applications, this straight-mount connector guarantees reliable performance even in harsh environments, with an operating temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.