342-036-541-101

Heilind Number:EDA342-036-541-101
Manufacturer:EDAC
Manufacturer Number:342-036-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a vibrant Green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 36 positions in a single row, it offers ample room for secure attachment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and dependable board-to-board connections.