342-036-541-102

Heilind Number:EDA342-036-541-102
Manufacturer:EDAC
Manufacturer Number:342-036-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery, with an amperage rating of 3 A. Its Copper Alloy contact material guarantees secure and efficient data transmission for your devices. With a single row design and a pitch of .1 inch, it offers seamless integration onto your circuit board. Boasting 36 positions and a straight mount orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connection setup with this essential component.