342-036-541-104

Heilind Number:EDA342-036-541-104
Manufacturer:EDAC
Manufacturer Number:342-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 36 positions, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee both safety and conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure attachment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector offers the perfect blend of functionality and quality. Upgrade your connectivity experience today.