342-036-541-108

Heilind Number:EDA342-036-541-108
Manufacturer:EDAC
Manufacturer Number:342-036-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green shade. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 36 positions, it ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal board-to-board connectivity.