342-036-541-202

Heilind Number:EDA342-036-541-202
Manufacturer:EDAC
Manufacturer Number:342-036-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage rating of 3A, making it ideal for power-heavy applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and safety. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers reliable and precise connections across 36 positions. Its straight mount orientation ensures easy installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.